
OPA340UA/2K5 | |
|---|---|
DigiKey Part Number | 296-39126-2-ND - Tape & Reel (TR) 296-39126-1-ND - Cut Tape (CT) 296-39126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA340UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA340UA/2K5 Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4131ESA+ | Analog Devices Inc./Maxim Integrated | 134 | MAX4131ESA+-ND | 4,84000 Kč | Similar |
| MCP6021-E/SN | Microchip Technology | 137 | MCP6021-E/SN-ND | 1,19000 Kč | Similar |
| MCP6281-E/SN | Microchip Technology | 516 | MCP6281-E/SN-ND | 0,67000 Kč | Similar |
| MCP661-E/SN | Microchip Technology | 125 | MCP661-E/SN-ND | 1,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,65000 Kč | 64,65 Kč |
| 10 | 48,46800 Kč | 484,68 Kč |
| 25 | 44,38880 Kč | 1 109,72 Kč |
| 100 | 39,90910 Kč | 3 990,91 Kč |
| 250 | 37,77348 Kč | 9 443,37 Kč |
| 500 | 37,14198 Kč | 18 570,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,30947 Kč | 85 773,67 Kč |
| 5 000 | 33,63558 Kč | 168 177,90 Kč |
| Unit Price without VAT: | 64,65000 Kč |
|---|---|
| Unit Price with VAT: | 78,22650 Kč |





