
OPA340UA | |
|---|---|
DigiKey Part Number | 4518-OPA340UATR-ND - Tape & Reel (TR) 4518-OPA340UACT-ND - Cut Tape (CT) 4518-OPA340UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA340UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 150 µV |
Series | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 Kč | 23,98 Kč |
| 10 | 17,31000 Kč | 173,10 Kč |
| 25 | 15,64160 Kč | 391,04 Kč |
| 100 | 13,80630 Kč | 1 380,63 Kč |
| 250 | 12,93292 Kč | 3 233,23 Kč |
| 500 | 12,40652 Kč | 6 203,26 Kč |
| 1 000 | 12,12539 Kč | 12 125,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,51574 Kč | 28 789,35 Kč |
| 5 000 | 11,23999 Kč | 56 199,95 Kč |
| 7 500 | 11,10186 Kč | 83 263,95 Kč |
| 12 500 | 10,94890 Kč | 136 861,25 Kč |
| 17 500 | 10,85943 Kč | 190 040,02 Kč |
| Unit Price without VAT: | 23,98000 Kč |
|---|---|
| Unit Price with VAT: | 29,01580 Kč |


