Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV4112IDR | |
|---|---|
DigiKey Part Number | TLV4112IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV4112IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4112IDR Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 320 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.57V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4692-2ARZ | Analog Devices Inc. | 141 | 505-ADA4692-2ARZ-ND | 43,80000 Kč | Similar |
| ADA4692-2ARZ-R7 | Analog Devices Inc. | 3 971 | ADA4692-2ARZ-R7CT-ND | 43,80000 Kč | Similar |
| ISL28213FBZ | Renesas Electronics Corporation | 7 | ISL28213FBZ-ND | 16,48000 Kč | Similar |
| MAX4252ESA+ | Analog Devices Inc./Maxim Integrated | 660 | MAX4252ESA+-ND | 127,22000 Kč | Similar |
| MCP6472-E/SN | Microchip Technology | 168 | MCP6472-E/SN-ND | 20,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,49141 Kč | 106 228,53 Kč |
| Unit Price without VAT: | 42,49141 Kč |
|---|---|
| Unit Price with VAT: | 51,41461 Kč |







