
ADA4692-2ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4692-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4692-2ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4692-2ARZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 180µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 32,28400 Kč | 322,84 Kč |
| 98 | 26,31408 Kč | 2 578,78 Kč |
| 196 | 25,13515 Kč | 4 926,49 Kč |
| 294 | 24,54565 Kč | 7 216,42 Kč |
| 588 | 23,67951 Kč | 13 923,55 Kč |
| 1 078 | 23,04901 Kč | 24 846,83 Kč |
| 2 548 | 22,31980 Kč | 56 870,85 Kč |
| 5 096 | 21,84790 Kč | 111 336,90 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |

