
ADA4692-2ARZ-R7 | |
|---|---|
DigiKey Part Number | ADA4692-2ARZ-R7TR-ND - Tape & Reel (TR) ADA4692-2ARZ-R7CT-ND - Cut Tape (CT) ADA4692-2ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4692-2ARZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4692-2ARZ-R7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 180µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 32,28400 Kč | 322,84 Kč |
| 25 | 29,43120 Kč | 735,78 Kč |
| 100 | 26,27580 Kč | 2 627,58 Kč |
| 250 | 24,77300 Kč | 6 193,25 Kč |
| 500 | 23,93168 Kč | 11 965,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,12145 Kč | 23 121,45 Kč |
| 2 000 | 22,50768 Kč | 45 015,36 Kč |
| 3 000 | 22,20033 Kč | 66 600,99 Kč |
| 5 000 | 21,85965 Kč | 109 298,25 Kč |
| 7 000 | 21,66067 Kč | 151 624,69 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |

