Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4112CD

DigiKey Part Number
296-2447-5-ND
Manufacturer
Manufacturer Product Number
TLV4112CD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV4112CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
175 µV
Mfr
Current - Supply
700µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
320 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.57V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.7 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.3 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 491
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1069,49100 Kč694,91 Kč
7558,90147 Kč4 417,61 Kč
15056,44193 Kč8 466,29 Kč
30054,41547 Kč16 324,64 Kč
52553,04448 Kč27 848,35 Kč
1 05051,61915 Kč54 200,11 Kč
2 55050,15682 Kč127 899,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč

Other Suppliers on DigiKey

3 891In Stock
Ships from Rochester Electronics, LLC