MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA347UA/2K5G4 | |
|---|---|
DigiKey Part Number | OPA347UA/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA347UA/2K5G4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA347UA/2K5G4 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 17 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.17V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA347UA/2K5 | Texas Instruments | 704 | 296-OPA347UA/2K5CT-ND | 45,05000 Kč | MFR Recommended |
| MCP6021-E/SN | Microchip Technology | 137 | MCP6021-E/SN-ND | 28,99000 Kč | Similar |
| MCP6021-I/SN | Microchip Technology | 839 | MCP6021-I/SN-ND | 28,99000 Kč | Similar |
| MCP6021T-E/SN | Microchip Technology | 0 | MCP6021T-E/SN-ND | 24,73045 Kč | Similar |
| MCP6021T-I/SN | Microchip Technology | 0 | MCP6021T-I/SN-ND | 24,40928 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,74884 Kč | 16 872,10 Kč |
| 5 000 | 6,57194 Kč | 32 859,70 Kč |
| 7 500 | 6,48345 Kč | 48 625,88 Kč |
| 12 500 | 6,38530 Kč | 79 816,25 Kč |
| 17 500 | 6,32794 Kč | 110 738,95 Kč |
| 25 000 | 6,27285 Kč | 156 821,25 Kč |
| Unit Price without VAT: | 6,74884 Kč |
|---|---|
| Unit Price with VAT: | 8,16610 Kč |



