Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6021T-I/SN | |
|---|---|
DigiKey Part Number | MCP6021T-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6021T-I/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6021T-I/SN Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6021-I/SN | Microchip Technology | 839 | MCP6021-I/SN-ND | 28,99000 Kč | Direct |
| MAX4131ESA+ | Analog Devices Inc./Maxim Integrated | 134 | MAX4131ESA+-ND | 117,83000 Kč | Similar |
| MAX4131ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4131ESA+T-ND | 64,05183 Kč | Similar |
| MAX4195ESA+ | Analog Devices Inc./Maxim Integrated | 147 | MAX4195ESA+-ND | 210,43000 Kč | Similar |
| MAX4195ESA+T | Analog Devices Inc./Maxim Integrated | 1 864 | 175-MAX4195ESA+TCT-ND | 210,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 24,40928 Kč | 80 550,62 Kč |
| Unit Price without VAT: | 24,40928 Kč |
|---|---|
| Unit Price with VAT: | 29,53523 Kč |




