Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4197ESA+

DigiKey Part Number
MAX4197ESA+-ND
Manufacturer
Manufacturer Product Number
MAX4197ESA+
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4197ESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
93µA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
7.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.06V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
3.1 kHz
Base Product Number
Current - Input Bias
6 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4197ESA+Analog Devices Inc./Maxim Integrated74MAX4197ESA+-ND199,38000 KčDirect
INA122UA/2K5Texas Instruments8 779296-38945-1-ND163,51000 KčSimilar
MCP6021-I/SNMicrochip Technology839MCP6021-I/SN-ND28,99000 KčSimilar
OPA340UATexas Instruments893OPA340UA-ND76,12000 KčSimilar
In-Stock: 74
Factory Stock: 4 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1199,38000 Kč199,38 Kč
10155,08100 Kč1 550,81 Kč
25144,03640 Kč3 600,91 Kč
100131,89230 Kč13 189,23 Kč
300125,11840 Kč37 535,52 Kč
500122,61366 Kč61 306,83 Kč
1 000119,74248 Kč119 742,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,38000 Kč
Unit Price with VAT:241,24980 Kč