Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA122UA/2K5

DigiKey Part Number
296-38945-2-ND - Tape & Reel (TR)
296-38945-1-ND - Cut Tape (CT)
296-38945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA122UA/2K5
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA122UA/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
60µA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.2 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.16V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
120 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 nA
Base Product Number
Voltage - Input Offset
150 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8220BRMZ-RLAnalog Devices Inc.4 792AD8220BRMZ-RLCT-ND252,14000 KčSimilar
AD8220TRMZ-EPAnalog Devices Inc.102505-AD8220TRMZ-EP-ND346,41000 KčSimilar
AD8220TRMZ-EP-R7Analog Devices Inc.1 286505-AD8220TRMZ-EP-R7CT-ND346,41000 KčSimilar
AD8220WARMZAnalog Devices Inc.785505-AD8220WARMZ-ND193,12000 KčSimilar
AD8220WARMZ-R7Analog Devices Inc.2 300505-AD8220WARMZ-R7CT-ND193,12000 KčSimilar
In-Stock: 8 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,51000 Kč163,51 Kč
10126,42600 Kč1 264,26 Kč
25117,15800 Kč2 928,95 Kč
100106,95530 Kč10 695,53 Kč
250104,15068 Kč26 037,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50094,20262 Kč235 506,55 Kč
Manufacturers Standard Package
Unit Price without VAT:163,51000 Kč
Unit Price with VAT:197,84710 Kč