Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8220BRMZ-RL

DigiKey Part Number
AD8220BRMZ-RLTR-ND - Tape & Reel (TR)
AD8220BRMZ-RLCT-ND - Cut Tape (CT)
AD8220BRMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8220BRMZ-RL
Description
IC INST AMP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8220BRMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
125 µV
Mfr
Current - Supply
750µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
1.5 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 792
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1252,14000 Kč252,14 Kč
10197,71000 Kč1 977,10 Kč
25184,12080 Kč4 603,02 Kč
100169,19230 Kč16 919,23 Kč
250167,84088 Kč41 960,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000149,89286 Kč449 678,58 Kč
Manufacturers Standard Package
Unit Price without VAT:252,14000 Kč
Unit Price with VAT:305,08940 Kč