Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4195ESA+

DigiKey Part Number
MAX4195ESA+-ND
Manufacturer
Manufacturer Product Number
MAX4195ESA+
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4195ESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
93µA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
7.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.06V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
220 kHz
Base Product Number
Current - Input Bias
6 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4195ESA+Analog Devices Inc./Maxim Integrated147MAX4195ESA+-ND210,43000 KčDirect
INA122UA/2K5Texas Instruments8 779296-38945-1-ND163,51000 KčSimilar
MCP6023-I/SNMicrochip Technology880MCP6023-I/SN-ND30,24000 KčSimilar
OPA340UATexas Instruments893OPA340UA-ND76,12000 KčSimilar
OPA340UA/2K5Texas Instruments4 995296-39126-1-ND64,65000 KčSimilar
In-Stock: 147
Factory Stock: 13 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1210,43000 Kč210,43 Kč
10164,00800 Kč1 640,08 Kč
25152,42040 Kč3 810,51 Kč
100139,68810 Kč13 968,81 Kč
300132,58467 Kč39 775,40 Kč
500129,95812 Kč64 979,06 Kč
1 000126,94597 Kč126 945,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,43000 Kč
Unit Price with VAT:254,62030 Kč