Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4195ESA+T

DigiKey Part Number
175-MAX4195ESA+TTR-ND - Tape & Reel (TR)
175-MAX4195ESA+TCT-ND - Cut Tape (CT)
175-MAX4195ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4195ESA+T
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4195ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
93µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
4.5 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
7.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.06V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
220 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
6 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 864
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1210,43000 Kč210,43 Kč
10164,00800 Kč1 640,08 Kč
25152,42040 Kč3 810,51 Kč
100139,68810 Kč13 968,81 Kč
250137,52784 Kč34 381,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500123,76663 Kč309 416,58 Kč
Manufacturers Standard Package
Unit Price without VAT:210,43000 Kč
Unit Price with VAT:254,62030 Kč