
OPA347UA/2K5 | |
|---|---|
DigiKey Part Number | 296-OPA347UA/2K5TR-ND - Tape & Reel (TR) 296-OPA347UA/2K5CT-ND - Cut Tape (CT) 296-OPA347UA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA347UA/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA347UA/2K5 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.17V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6021-E/SN | Microchip Technology | 137 | MCP6021-E/SN-ND | 1,19000 Kč | Similar |
| MCP6021-I/SN | Microchip Technology | 839 | MCP6021-I/SN-ND | 1,19000 Kč | Similar |
| MCP6281-E/SN | Microchip Technology | 516 | MCP6281-E/SN-ND | 0,67000 Kč | Similar |
| MCP6281T-E/SN | Microchip Technology | 3 207 | MCP6281T-E/SNCT-ND | 0,67000 Kč | Similar |
| MCP6291-E/SN | Microchip Technology | 600 | MCP6291-E/SN-ND | 0,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 33,36900 Kč | 333,69 Kč |
| 25 | 30,41560 Kč | 760,39 Kč |
| 100 | 27,17260 Kč | 2 717,26 Kč |
| 250 | 25,62724 Kč | 6 406,81 Kč |
| 500 | 24,79302 Kč | 12 396,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,11849 Kč | 57 796,23 Kč |
| 5 000 | 22,63039 Kč | 113 151,95 Kč |
| 7 500 | 22,38602 Kč | 167 895,15 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |

