MCP6231T-E/SN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 8,76000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 559
Unit Price: 104,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 740
Unit Price: 104,69000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6231T-E/SN

DigiKey Part Number
MCP6231T-E/SNTR-ND - Tape & Reel (TR)
MCP6231T-E/SNCT-ND - Cut Tape (CT)
MCP6231T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6231T-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6231T-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 mV
Mfr
Current - Supply
20µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
23 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
300 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6231-E/SNMicrochip Technology0MCP6231-E/SN-ND8,76000 KčDirect
AD8551ARZ-REELAnalog Devices Inc.4 559AD8551ARZ-REELCT-ND104,69000 KčSimilar
AD8551ARZ-REEL7Analog Devices Inc.5 740AD8551ARZ-REEL7CT-ND104,69000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
257,09080 Kč177,27 Kč
1007,02000 Kč702,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3006,67376 Kč22 023,41 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč