
MAX96717GTJ/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX96717GTJ/VY+TTR-ND - Tape & Reel (TR) 175-MAX96717GTJ/VY+TCT-ND - Cut Tape (CT) 175-MAX96717GTJ/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX96717GTJ/VY+T |
Description | CSI-2 TO GMSL2 SERIALIZER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6Gbps Serializer 4 Input 2 Output 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96717GTJ/VY+T Models |
Category | Number of Outputs 2 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 0.95V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 6Gbps | Mounting Type Surface Mount |
Input Type GMSL | Package / Case 32-WFQFN Exposed Pad |
Output Type CSI-2, MIPI | Supplier Device Package 32-TQFN-EP (5x5) |
Number of Inputs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,38000 Kč | 319,38 Kč |
| 10 | 252,35400 Kč | 2 523,54 Kč |
| 25 | 235,62280 Kč | 5 890,57 Kč |
| 100 | 217,49940 Kč | 21 749,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 194,24687 Kč | 485 617,17 Kč |
| Unit Price without VAT: | 319,38000 Kč |
|---|---|
| Unit Price with VAT: | 386,44980 Kč |











