
NCV92310ABMTWTXG | |
|---|---|
DigiKey Part Number | 488-NCV92310ABMTWTXGTR-ND - Tape & Reel (TR) 488-NCV92310ABMTWTXGCT-ND - Cut Tape (CT) 488-NCV92310ABMTWTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV92310ABMTWTXG |
Description | NCV92310 POC PMIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 20-QFNW (3.5x3.5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer onsemi | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Camera | Package / Case 20-VFQFN Exposed Pad |
Current - Supply 13mA | Supplier Device Package 20-QFNW (3.5x3.5) |
Voltage - Supply 4.6V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| 250 | 26,53392 Kč | 6 633,48 Kč |
| 500 | 25,70156 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,11327 Kč | 69 339,81 Kč |
| 6 000 | 22,64946 Kč | 135 896,76 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |



