Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SF0929-6200-02 | |
|---|---|
DigiKey Part Number | SF0929-6200-02-ND |
Manufacturer | |
Manufacturer Product Number | SF0929-6200-02 |
Description | RF ATTENUATOR 2DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | SF0929-6200-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 821,85000 Kč | 3 821,85 Kč |
| 10 | 3 248,87400 Kč | 32 488,74 Kč |
| 25 | 3 045,69280 Kč | 76 142,32 Kč |
| 50 | 2 900,54200 Kč | 145 027,10 Kč |
| Unit Price without VAT: | 3 821,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 624,43850 Kč |














