RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732870020

DigiKey Part Number
900-0732870020-ND
Manufacturer
Manufacturer Product Number
0732870020
Description
SMA M-F 18 GHZ 2DB ATTENUATOR W/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
EDA/CAD Models
0732870020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Attenuation Value
2dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 200,25000 Kč1 200,25 Kč
101 020,12500 Kč10 201,25 Kč
25956,29080 Kč23 907,27 Kč
50910,68740 Kč45 534,37 Kč
100867,26570 Kč86 726,57 Kč
250813,05096 Kč203 262,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 200,25000 Kč
Unit Price with VAT:1 452,30250 Kč