
SA18E-02 | |
|---|---|
DigiKey Part Number | 5328-SA18E-02-ND |
Manufacturer | |
Manufacturer Product Number | SA18E-02 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 841,10000 Kč | 1 841,10 Kč |
| 10 | 1 564,91800 Kč | 15 649,18 Kč |
| 25 | 1 467,01280 Kč | 36 675,32 Kč |
| 50 | 1 397,06840 Kč | 69 853,42 Kč |
| 100 | 1 330,48160 Kč | 133 048,16 Kč |
| Unit Price without VAT: | 1 841,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 227,73100 Kč |



