
SA18E-10 | |
|---|---|
DigiKey Part Number | 5328-SA18E-10-ND |
Manufacturer | |
Manufacturer Product Number | SA18E-10 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 201,85000 Kč | 2 201,85 Kč |
| 10 | 1 871,69900 Kč | 18 716,99 Kč |
| 25 | 1 754,61800 Kč | 43 865,45 Kč |
| 50 | 1 670,97460 Kč | 83 548,73 Kč |
| 100 | 1 591,33760 Kč | 159 133,76 Kč |
| Unit Price without VAT: | 2 201,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 664,23850 Kč |



