RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18E-20

DigiKey Part Number
5328-SA18E-20-ND
Manufacturer
Manufacturer Product Number
SA18E-20
Description
FXD ATTN PLUG-JACK SMA SS 1.35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 142
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 886,46000 Kč1 886,46 Kč
101 603,55400 Kč16 035,54 Kč
251 503,23840 Kč37 580,96 Kč
501 431,56800 Kč71 578,40 Kč
1001 363,33080 Kč136 333,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 886,46000 Kč
Unit Price with VAT:2 282,61660 Kč