
PE7611-2 | |
|---|---|
DigiKey Part Number | 6099-PE7611-2-ND |
Manufacturer | |
Manufacturer Product Number | PE7611-2 |
Description | 2 DB FIXED ATTENUATOR SMA MALE T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 740,73000 Kč | 1 740,73 Kč |
| 10 | 1 479,75000 Kč | 14 797,50 Kč |
| 25 | 1 387,16160 Kč | 34 679,04 Kč |
| 50 | 1 321,02620 Kč | 66 051,31 Kč |
| 100 | 1 258,06160 Kč | 125 806,16 Kč |
| Unit Price without VAT: | 1 740,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 106,28330 Kč |

