
M3933/25-62S | |
|---|---|
DigiKey Part Number | SVM3933/25-62S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-62S |
Description | RF ATTENUATOR 2DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/25-62S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 938,44000 Kč | 5 938,44 Kč |
| 10 | 5 048,40200 Kč | 50 484,02 Kč |
| 30 | 4 672,39800 Kč | 140 171,94 Kč |
| Unit Price without VAT: | 5 938,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 185,51240 Kč |

