
M3933/25-62N | |
|---|---|
DigiKey Part Number | SVM3933/25-62N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-62N |
Description | RF ATTENUATOR 2DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 494,41000 Kč | 4 494,41 Kč |
| 10 | 3 820,75400 Kč | 38 207,54 Kč |
| 25 | 3 581,86400 Kč | 89 546,60 Kč |
| 50 | 3 411,16280 Kč | 170 558,14 Kč |
| Unit Price without VAT: | 4 494,41000 Kč |
|---|---|
| Unit Price with VAT: | 5 438,23610 Kč |



