
M3933/25-83N | |
|---|---|
DigiKey Part Number | SVM3933/25-83N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-83N |
Description | RF ATTENUATOR 15DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 417,56000 Kč | 4 417,56 Kč |
| 10 | 3 755,45000 Kč | 37 554,50 Kč |
| 25 | 3 520,64240 Kč | 88 016,06 Kč |
| 50 | 3 352,86820 Kč | 167 643,41 Kč |
| Unit Price without VAT: | 4 417,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 345,24760 Kč |


