
SA18H-02 | |
|---|---|
DigiKey Part Number | 5328-SA18H-02-ND |
Manufacturer | |
Manufacturer Product Number | SA18H-02 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 864,55000 Kč | 2 864,55 Kč |
| 10 | 2 434,99100 Kč | 24 349,91 Kč |
| 25 | 2 282,68400 Kč | 57 067,10 Kč |
| 50 | 2 173,88520 Kč | 108 694,26 Kč |
| 100 | 2 078,53950 Kč | 207 853,95 Kč |
| Unit Price without VAT: | 2 864,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 466,10550 Kč |

