


SP20W2F | |
|---|---|
DigiKey Part Number | 889-3456-2-ND - Tape & Reel (TR) 889-3456-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP20W2F |
Description | CONTACT PIN 20-22AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | SP20W2F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 9,34840 Kč | 233,71 Kč |
| 50 | 8,89900 Kč | 444,95 Kč |
| 100 | 8,47480 Kč | 847,48 Kč |
| 250 | 7,94312 Kč | 1 985,78 Kč |
| 500 | 7,56348 Kč | 3 781,74 Kč |
| 1 000 | 7,20210 Kč | 7 202,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,66470 Kč | 19 994,10 Kč |
| 6 000 | 6,34661 Kč | 38 079,66 Kč |
| 9 000 | 6,16770 Kč | 55 509,30 Kč |
| 15 000 | 5,94949 Kč | 89 242,35 Kč |
| 21 000 | 5,81007 Kč | 122 011,47 Kč |
| 30 000 | 5,66581 Kč | 169 974,30 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



























