


RTS6BS18N32PHEC03 | |
|---|---|
DigiKey Part Number | 889-3185-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS18N32PHEC03 |
Description | CONN PLG HSG MALE 32POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS18N32PHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 32 | Note Contacts Sold Separately |
Shell Size - Insert 18-32 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Ring, 1 Seal, 1 Washer |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,79000 Kč | 350,79 Kč |
| 10 | 298,15000 Kč | 2 981,50 Kč |
| 25 | 279,48040 Kč | 6 987,01 Kč |
| 50 | 266,13700 Kč | 13 306,85 Kč |
| 100 | 253,44020 Kč | 25 344,02 Kč |
| 300 | 234,55207 Kč | 70 365,62 Kč |
| 500 | 226,25756 Kč | 113 128,78 Kč |
| Unit Price without VAT: | 350,79000 Kč |
|---|---|
| Unit Price with VAT: | 424,45590 Kč |









