ATS06-26SA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 693
Unit Price: 192,29000 Kč
Datasheet
26 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS06-26SA

DigiKey Part Number
889-ATS06-26SA-ND
Manufacturer
Manufacturer Product Number
ATS06-26SA
Description
26 POSITION PLUG, SOCKET, CONTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Housing Connector Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Mfr
Row Spacing
0.157" (4.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Black
Contact Type
Female Socket
Features
Sealed
Number of Positions
Insulation Material
Thermoplastic
Pitch
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS06-26SBAmphenol Sine Systems Corp693889-ATS06-26SB-ND192,29000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1192,29000 Kč192,29 Kč
10163,38200 Kč1 633,82 Kč
25153,13760 Kč3 828,44 Kč
50145,82160 Kč7 291,08 Kč
100138,86010 Kč13 886,01 Kč
300128,50810 Kč38 552,43 Kč
500123,96176 Kč61 980,88 Kč
1 000118,05193 Kč118 051,93 Kč
Manufacturers Standard Package
Unit Price without VAT:192,29000 Kč
Unit Price with VAT:232,67090 Kč