


SS20W2T | |
|---|---|
DigiKey Part Number | 889-SS20W2TTR-ND - Tape & Reel (TR) 889-SS20W2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS20W2T |
Description | CONTACT SOCKET 20AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 20 Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | SS20W2T Models |
Category | Wire Gauge or Range - AWG 20-22 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.34 ~ 0.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Signal, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
Contact Size 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,88600 Kč | 247,15 Kč |
| 50 | 9,41140 Kč | 470,57 Kč |
| 100 | 8,95980 Kč | 895,98 Kč |
| 250 | 8,39752 Kč | 2 099,38 Kč |
| 500 | 7,99646 Kč | 3 998,23 Kč |
| 1 000 | 7,61429 Kč | 7 614,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,04616 Kč | 21 138,48 Kč |
| 6 000 | 6,70991 Kč | 40 259,46 Kč |
| 9 000 | 6,52077 Kč | 58 686,93 Kč |
| 15 000 | 6,29006 Kč | 94 350,90 Kč |
| 21 000 | 6,14265 Kč | 128 995,65 Kč |
| 30 000 | 5,99014 Kč | 179 704,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |













