26 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS04-26PA

DigiKey Part Number
889-ATS04-26PA-ND
Manufacturer
Manufacturer Product Number
ATS04-26PA
Description
26 POSITION IN-LINE RECEPTACLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Mfr
Row Spacing
0.157" (4.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Black
Contact Type
Male Pin
Features
Sealed
Number of Positions
Insulation Material
Thermoplastic
Pitch
0.118" (3.00mm)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1126,59000 Kč126,59 Kč
10107,59400 Kč1 075,94 Kč
25100,85720 Kč2 521,43 Kč
5096,03960 Kč4 801,98 Kč
10091,45550 Kč9 145,55 Kč
25085,72944 Kč21 432,36 Kč
50081,64010 Kč40 820,05 Kč
1 00077,74638 Kč77 746,38 Kč
2 50072,88497 Kč182 212,42 Kč
Manufacturers Standard Package
Unit Price without VAT:126,59000 Kč
Unit Price with VAT:153,17390 Kč