


RTS712N3PHEC03 | |
|---|---|
DigiKey Part Number | 889-3192-ND |
Manufacturer | |
Manufacturer Product Number | RTS712N3PHEC03 |
Description | CONN RCPT HSG MALE 3POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS712N3PHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 12-3 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Gasket, 1 O-Ring, 1 Ring, 1 Seal |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,26000 Kč | 284,26 Kč |
| 10 | 241,48600 Kč | 2 414,86 Kč |
| 25 | 226,35720 Kč | 5 658,93 Kč |
| 50 | 215,55000 Kč | 10 777,50 Kč |
| 100 | 205,26610 Kč | 20 526,61 Kč |
| 300 | 189,96440 Kč | 56 989,32 Kč |
| 500 | 183,24768 Kč | 91 623,84 Kč |
| 1 000 | 174,51236 Kč | 174 512,36 Kč |
| Unit Price without VAT: | 284,26000 Kč |
|---|---|
| Unit Price with VAT: | 343,95460 Kč |

















