


RTS6BS12N3S03 | |
|---|---|
DigiKey Part Number | 889-1384-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS12N3S03 |
Description | CONN PLUG HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS12N3S03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 12-3 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS6BS12N3SHEC03 | Amphenol Sine Systems Corp | 2 | 889-3162-ND | 266,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,68000 Kč | 328,68 Kč |
| 10 | 279,27600 Kč | 2 792,76 Kč |
| 25 | 261,77840 Kč | 6 544,46 Kč |
| 50 | 249,28580 Kč | 12 464,29 Kč |
| 100 | 237,38980 Kč | 23 738,98 Kč |
| 300 | 219,69600 Kč | 65 908,80 Kč |
| 500 | 211,92900 Kč | 105 964,50 Kč |
| 1 000 | 201,82785 Kč | 201 827,85 Kč |
| Unit Price without VAT: | 328,68000 Kč |
|---|---|
| Unit Price with VAT: | 397,70280 Kč |










