8 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT00128SKNH03-K

DigiKey Part Number
889-RT00128SKNH03-K-ND
Manufacturer
Manufacturer Product Number
RT00128SKNH03-K
Description
CONN RCPT FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
RT00128SKNH03-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
12-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
13A
Voltage Rating
250VAC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Aerospace, Automation, Industrial, Telecom, Transportation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1481,06000 Kč481,06 Kč
10408,85200 Kč4 088,52 Kč
25383,23880 Kč9 580,97 Kč
50364,94940 Kč18 247,47 Kč
100347,54210 Kč34 754,21 Kč
250325,80412 Kč81 451,03 Kč
500310,27610 Kč155 138,05 Kč
Manufacturers Standard Package
Unit Price without VAT:481,06000 Kč
Unit Price with VAT:582,08260 Kč