4 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT06104PNH03SS-K

DigiKey Part Number
889-RT06104PNH03SS-K-ND
Manufacturer
Manufacturer Product Number
RT06104PNH03SS-K
Description
CONN PLUG MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
RT06104PNH03SS-K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
10-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
13A
Voltage Rating
250VAC
Cable Opening
0.118" ~ 0.256" (3.00mm ~ 6.50mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
Zinc Die Cast, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Aerospace, Automation, Industrial, Telecom, Transportation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1669,84000 Kč669,84 Kč
10569,25600 Kč5 692,56 Kč
25533,61800 Kč13 340,45 Kč
50508,15580 Kč25 407,79 Kč
100483,91990 Kč48 391,99 Kč
250453,66012 Kč113 415,03 Kč
Manufacturers Standard Package
Unit Price without VAT:669,84000 Kč
Unit Price with VAT:810,50640 Kč