
RT00104SKNH03-K | |
|---|---|
DigiKey Part Number | 889-RT00104SKNH03-K-ND |
Manufacturer | |
Manufacturer Product Number | RT00104SKNH03-K |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | RT00104SKNH03-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 10-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,02000 Kč | 396,02 Kč |
| 10 | 336,53500 Kč | 3 365,35 Kč |
| 25 | 315,46560 Kč | 7 886,64 Kč |
| 50 | 300,40580 Kč | 15 020,29 Kč |
| 100 | 286,07470 Kč | 28 607,47 Kč |
| 250 | 268,17804 Kč | 67 044,51 Kč |
| 500 | 255,39406 Kč | 127 697,03 Kč |
| Unit Price without VAT: | 396,02000 Kč |
|---|---|
| Unit Price with VAT: | 479,18420 Kč |

























