


C091 11N008 000 2 | |
|---|---|
DigiKey Part Number | 889-2694-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 11N008 000 2 |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C091 11N008 000 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,59000 Kč | 216,59 Kč |
| 10 | 183,96700 Kč | 1 839,67 Kč |
| 25 | 172,44000 Kč | 4 311,00 Kč |
| 50 | 164,20920 Kč | 8 210,46 Kč |
| 100 | 156,37170 Kč | 15 637,17 Kč |
| 300 | 144,71407 Kč | 43 414,22 Kč |
| 500 | 139,59620 Kč | 69 798,10 Kč |
| 1 000 | 132,94098 Kč | 132 940,98 Kč |
| Unit Price without VAT: | 216,59000 Kč |
|---|---|
| Unit Price with VAT: | 262,07390 Kč |


















