
C091 31H008 200 2 | |
|---|---|
DigiKey Part Number | C09131H0082002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31H008 200 2 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C091 31H008 200 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,24000 Kč | 578,24 Kč |
| 10 | 491,41200 Kč | 4 914,12 Kč |
| 25 | 460,64120 Kč | 11 516,03 Kč |
| 50 | 438,66520 Kč | 21 933,26 Kč |
| 100 | 417,74150 Kč | 41 774,15 Kč |
| 300 | 386,61693 Kč | 115 985,08 Kč |
| 500 | 372,94958 Kč | 186 474,79 Kč |
| Unit Price without VAT: | 578,24000 Kč |
|---|---|
| Unit Price with VAT: | 699,67040 Kč |






