
C091 11H008 001 4 | |
|---|---|
DigiKey Part Number | 889-2706-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 11H008 001 4 |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,58000 Kč | 404,58 Kč |
| 10 | 343,89400 Kč | 3 438,94 Kč |
| 25 | 322,35960 Kč | 8 058,99 Kč |
| 50 | 306,97220 Kč | 15 348,61 Kč |
| 100 | 292,32980 Kč | 29 232,98 Kč |
| 300 | 270,54373 Kč | 81 163,12 Kč |
| 500 | 260,97874 Kč | 130 489,37 Kč |
| Unit Price without VAT: | 404,58000 Kč |
|---|---|
| Unit Price with VAT: | 489,54180 Kč |



