


C01610E0170031 | |
|---|---|
DigiKey Part Number | C01610E0170031-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610E0170031 |
Description | CONN PLUG HSG FMALE 18POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 (17 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 18 (17 + PE) | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 9 pcs - 1 Connector, 1 Backshell, 2 pc Cable Clamp, 1 Cable Nut, 1 Gasket, 2 Screws, 1 Washer | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,30000 Kč | 531,30 Kč |
| 10 | 451,62800 Kč | 4 516,28 Kč |
| 25 | 423,34080 Kč | 10 583,52 Kč |
| 50 | 403,14540 Kč | 20 157,27 Kč |
| 100 | 383,91200 Kč | 38 391,20 Kč |
| 300 | 355,30717 Kč | 106 592,15 Kč |
| 500 | 342,74788 Kč | 171 373,94 Kč |
| Unit Price without VAT: | 531,30000 Kč |
|---|---|
| Unit Price with VAT: | 642,87300 Kč |








