


C016 00V000 000 1 | |
|---|---|
DigiKey Part Number | C01600V0000001-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 00V000 000 1 |
Description | CONN PROTECTIVE COVER 1 BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 1 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Female Cable Connector |
Manufacturer Amphenol Tuchel Industrial | Shell Size - Insert 1 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Features Bayonet Lock, Contains Strap, Dust Tight, Water Resistant |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,03000 Kč | 253,03 Kč |
| 10 | 214,95700 Kč | 2 149,57 Kč |
| 25 | 201,48840 Kč | 5 037,21 Kč |
| 50 | 191,87140 Kč | 9 593,57 Kč |
| 100 | 182,71410 Kč | 18 271,41 Kč |
| 300 | 169,09410 Kč | 50 728,23 Kč |
| 500 | 163,11372 Kč | 81 556,86 Kč |
| 1 000 | 155,33753 Kč | 155 337,53 Kč |
| Unit Price without VAT: | 253,03000 Kč |
|---|---|
| Unit Price with VAT: | 306,16630 Kč |














