18 (17 + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 (17 + PE) Position Circular Connector Receptacle Housing Panel Mount
C016 10C017 000 1
C01610C0170001
C01610C0170001

C01610C0170001

DigiKey Part Number
889-1516-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C01610C0170001
Description
CONN RCPT HSNG MALE 18POS PNL MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 (17 + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
18 (17 + PE)
Shell Size - Insert
1
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Housing Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 100 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1327,54000 Kč327,54 Kč
10278,36500 Kč2 783,65 Kč
25260,91880 Kč6 522,97 Kč
50248,47000 Kč12 423,50 Kč
100236,61250 Kč23 661,25 Kč
300218,97753 Kč65 693,26 Kč
500211,23380 Kč105 616,90 Kč
1 000201,16559 Kč201 165,59 Kč
Manufacturers Standard Package
Unit Price without VAT:327,54000 Kč
Unit Price with VAT:396,32340 Kč

Other Suppliers on DigiKey

100In Stock
Ships from WEE