


C016 00U000 021 1 | |
|---|---|
DigiKey Part Number | C01600U0000211-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C016 00U000 021 1 |
Description | CONN PROTECTIVE COVER 1 BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 1 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol Tuchel Industrial | Shell Size - Insert 1 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Features Bayonet Lock, Contains Strap, Dust Tight, Water Resistant |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Protective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 10 | 149,73700 Kč | 1 497,37 Kč |
| 25 | 140,35080 Kč | 3 508,77 Kč |
| 50 | 133,64380 Kč | 6 682,19 Kč |
| 100 | 127,26470 Kč | 12 726,47 Kč |
| 300 | 117,77637 Kč | 35 332,91 Kč |
| 500 | 113,61010 Kč | 56 805,05 Kč |
| 1 000 | 108,19261 Kč | 108 192,61 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |


