




C01610D0170031 | |
|---|---|
DigiKey Part Number | 889-1520-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01610D0170031 |
Description | CONN PLUG HSG FMALE 18POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 (17 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Tuchel Industrial | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 18 (17 + PE) | Note Contacts Sold Separately |
Shell Size - Insert 1 | Includes 5 pcs - 1 Connector, 1 Backshell, 1 Cable Nut, 1 Cage Clamp, 1 Gasket |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.5mm | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,57000 Kč | 529,57 Kč |
| 10 | 450,07100 Kč | 4 500,71 Kč |
| 25 | 421,89200 Kč | 10 547,30 Kč |
| 50 | 401,76320 Kč | 20 088,16 Kč |
| 100 | 382,59830 Kč | 38 259,83 Kč |
| 300 | 354,09067 Kč | 106 227,20 Kč |
| 500 | 341,57572 Kč | 170 787,86 Kč |
| Unit Price without VAT: | 529,57000 Kč |
|---|---|
| Unit Price with VAT: | 640,77970 Kč |








