Socket Contact Nickel Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT62-16-0122

DigiKey Part Number
889-1049-2-ND - Tape & Reel (TR)
889-1049-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT62-16-0122
Description
CONN SCKT 16-18AWG NICKEL CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Nickel Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT62-16-0122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Nickel
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
109,92700 Kč99,27 Kč
259,29320 Kč232,33 Kč
508,85100 Kč442,55 Kč
1008,42770 Kč842,77 Kč
2507,89924 Kč1 974,81 Kč
5007,52216 Kč3 761,08 Kč
1 0007,16261 Kč7 162,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,49508 Kč25 980,32 Kč
8 0006,18514 Kč49 481,12 Kč
12 0006,01082 Kč72 129,84 Kč
20 0005,79820 Kč115 964,00 Kč
28 0005,66229 Kč158 544,12 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč