


AT06-3S-MM01BLK | |
|---|---|
DigiKey Part Number | 889-AT06-3S-MM01BLK-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-MM01BLK |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-MM01BLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Cap (Cover), Reduced Wire Seals, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 35,39200 Kč | 353,92 Kč |
| 25 | 33,16840 Kč | 829,21 Kč |
| 50 | 31,57940 Kč | 1 578,97 Kč |
| 100 | 30,07150 Kč | 3 007,15 Kč |
| 250 | 28,18664 Kč | 7 046,66 Kč |
| 500 | 26,84102 Kč | 13 420,51 Kč |
| 1 000 | 25,56008 Kč | 25 560,08 Kč |
| 3 000 | 23,65479 Kč | 70 964,37 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |

























