


ATF13-3P-BM11 | |
|---|---|
DigiKey Part Number | 889-ATF13-3P-BM11-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-3P-BM11 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.169" (4.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-3P-BM11 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.996" (25.29mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VDC |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 114,97600 Kč | 1 149,76 Kč |
| 25 | 107,77280 Kč | 2 694,32 Kč |
| 50 | 102,62160 Kč | 5 131,08 Kč |
| 100 | 97,72260 Kč | 9 772,26 Kč |
| 480 | 87,48665 Kč | 41 993,59 Kč |
| 960 | 83,31447 Kč | 79 981,89 Kč |
| 1 440 | 80,96742 Kč | 116 593,08 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |












