12 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Gray
AT04-12PA-PM05
AT04-12PA-PM05
AT Series™ Connectors Overview

AT04-12PA-PM05

DigiKey Part Number
889-2341-ND
Manufacturer
Manufacturer Product Number
AT04-12PA-PM05
Description
CONN RCPT HSG 12POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PA-PM05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 72 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1144,47000 Kč144,47 Kč
10122,77500 Kč1 227,75 Kč
25115,07760 Kč2 876,94 Kč
50109,58020 Kč5 479,01 Kč
20099,36990 Kč19 873,98 Kč
40094,62853 Kč37 851,41 Kč
60091,96178 Kč55 177,07 Kč
1 00088,70983 Kč88 709,83 Kč
Manufacturers Standard Package
Unit Price without VAT:144,47000 Kč
Unit Price with VAT:174,80870 Kč

Other Suppliers on DigiKey

72In Stock
Ships from WEC