




AT04-08PA-SRGRY | |
|---|---|
DigiKey Part Number | 889-2250-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-SRGRY |
Description | CONN RCPT HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-SRGRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,80000 Kč | 808,00 Kč |
| 25 | 75,73560 Kč | 1 893,39 Kč |
| 50 | 72,11560 Kč | 3 605,78 Kč |
| 150 | 66,73447 Kč | 10 010,17 Kč |
| 300 | 63,54973 Kč | 19 064,92 Kč |
| 600 | 60,51763 Kč | 36 310,58 Kč |
| 1 050 | 58,17646 Kč | 61 085,28 Kč |
| 2 550 | 54,64948 Kč | 139 356,17 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |























